FPGAs (Field Programmable Gate Array)

Results: 2
Manufacturer
AMDIntel
Series
Cyclone® IV ESpartan®-II
Product Status
ActiveObsolete
Number of LABs/CLBs
384645
Number of Logic Elements/Cells
172810320
Total RAM Bits
32768423936
Number of I/O
92179
Voltage - Supply
1.15V ~ 1.25V2.375V ~ 2.625V
Package / Case
144-LQFP256-LBGA
Supplier Device Package
144-TQFP (20x20)256-FBGA (17x17)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-TQFP
XC2S50-5TQG144C
IC FPGA 92 I/O 144TQFP
AMD
14,654
In Stock
1 : ¥367.22000
Tray
Tray
Obsolete
Not Verified
384
1728
32768
92
50000
2.375V ~ 2.625V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
256-BGA
EP4CE10F17C8N
IC FPGA 179 I/O 256FBGA
Intel
73
In Stock
1 : ¥291.86000
Tray
Tray
Active
Not Verified
645
10320
423936
179
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.