FPGAs (Field Programmable Gate Array)

Results: 2
Series
Cyclone® IICyclone® III
Number of LABs/CLBs
288321
Number of Logic Elements/Cells
46085136
Total RAM Bits
119808423936
Number of I/O
142182
Package / Case
208-BFQFP256-LBGA
Supplier Device Package
208-PQFP (28x28)256-FBGA (17x17)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
208-PQFP Pkg
EP2C5Q208C8N
IC FPGA 142 I/O 208QFP
Intel
852
In Stock
1 : ¥244.41000
Tray
Tray
Active
Not Verified
288
4608
119808
142
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
256-BGA
EP3C5F256C8N
IC FPGA 182 I/O 256FBGA
Intel
345
In Stock
1 : ¥275.03000
Tray
Tray
Active
Not Verified
321
5136
423936
182
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.