FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
640 In Stock | 1 : ¥535.28000 Tray | Tray | Active | Not Verified | 18480 | 49000 | 3464192 | 128 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
115 In Stock | 1 : ¥758.56000 Tray | Tray | Active | Not Verified | 18480 | 49000 | 3464192 | 224 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
800 In Stock | 1 : ¥831.50000 Tray | Tray | Active | Not Verified | 18480 | 49000 | 3464192 | 128 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
238 In Stock | 1 : ¥954.01000 Tray | Tray | Active | Not Verified | 18480 | 49000 | 3464192 | 176 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA | 324-UBGA (15x15) | |||
120 In Stock | 1 : ¥987.84000 Tray | Tray | Active | Not Verified | 29080 | 77000 | 5001216 | 240 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
33 In Stock | 1 : ¥2,166.28000 Tray | Tray | Active | Not Verified | 29080 | 77000 | 5001216 | 224 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
175 In Stock | 1 : ¥3,007.65000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 240 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
74 In Stock | 1 : ¥3,837.79000 Tray | Tray | Active | Not Verified | 113560 | 301000 | 14251008 | 224 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
39 In Stock | 1 : ¥4,076.82000 Tray | Tray | Active | Not Verified | 113560 | 301000 | 14251008 | 336 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
1,599 In Stock | 1 : ¥276.29000 Tray | Tray | Active | Not Verified | - | 112128 | 5536768 | 256 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-LFBGA | 484-FBGA (18x18) | |||
11 In Stock | 1 : ¥2,942.27000 Tray | Tray | Active | Not Verified | 113560 | 301000 | 14251008 | 224 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥1,192.56000 Tray | Tray | Active | Not Verified | 29080 | 77000 | 5001216 | 240 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥1,380.26000 Tray | Tray | Active | Not Verified | 29080 | 77000 | 5001216 | 240 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) |