FPGAs (Field Programmable Gate Array)

Results: 2
Manufacturer
AMDLattice Semiconductor Corporation
Series
ECP5Spartan®-3A
Product Status
ActiveObsolete
Number of LABs/CLBs
17611000
Number of Logic Elements/Cells
158444000
Total RAM Bits
552961990656
Number of I/O
68197
Voltage - Supply
1.045V ~ 1.155V1.14V ~ 1.26V
Package / Case
100-TQFP256-LFBGA
Supplier Device Package
100-VQFP (14x14)256-CABGA (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
100-VQFP
XC3S50A-4VQG100C
IC FPGA 68 I/O 100VQFP
AMD
18,358
In Stock
1 : ¥163.65000
Tray
Tray
Obsolete
Not Verified
176
1584
55296
68
50000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
100-TQFP
100-VQFP (14x14)
0
In Stock
Check Lead Time
119 : ¥281.22647
Tray
Tray
Active
Not Verified
11000
44000
1990656
197
-
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-CABGA (14x14)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.