FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,316 In Stock | 1 : ¥178.81000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 130 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
129 In Stock | 1 : ¥787.38000 Tray | Tray | Active | Not Verified | 1563 | 25000 | 691200 | 360 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
175 In Stock | 1 : ¥3,007.65000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 240 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
14 In Stock | 1 : ¥835.50000 Tray | Tray | Active | Not Verified | 11900 | 31500 | 1381376 | 208 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) |