FPGAs (Field Programmable Gate Array)

Results: 2
Series
iCE40™ HXMachXO3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of LABs/CLBs
264960
Number of Logic Elements/Cells
21127680
Total RAM Bits
75776131072
Number of I/O
3893
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
49-UFBGA, WLCSP121-TFBGA
Supplier Device Package
49-WLCSP (3.11x3.19)121-caBGA (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
14,587
In Stock
1 : ¥64.61000
Cut Tape (CT)
1,000 : ¥53.60017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
264
2112
75776
38
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
49-UFBGA, WLCSP
49-WLCSP (3.11x3.19)
1,357
In Stock
1 : ¥116.99000
Tray
Tray
Active
Not Verified
960
7680
131072
93
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
121-TFBGA
121-caBGA (9x9)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.