FPGAs (Field Programmable Gate Array)

Results: 2
Manufacturer
Efinix, Inc.Intel
Series
MAX® 10Trion®
Number of Logic Elements/Cells
4000112128
Total RAM Bits
1935365536768
Number of I/O
112130
Voltage - Supply
1.15V ~ 1.25V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
153-VFBGA324-TFBGA
Supplier Device Package
153-MBGA (8x8)324-FBGA (12x12)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
324-FBGA
T120F324I4
IC FPGA 130 I/O 324FBGA
Efinix, Inc.
1,994
In Stock
1 : ¥294.08000
Tray
Tray
Active
Not Verified
-
112128
5536768
130
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
324-TFBGA
324-FBGA (12x12)
MAX 10 Series_153-MBGA Pkg
10M04SCM153C8G
IC FPGA 112 I/O 153MBGA
Intel
326
In Stock
1 : ¥122.08000
Tray
Tray
Active
Not Verified
250
4000
193536
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
153-VFBGA
153-MBGA (8x8)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.