FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,418 In Stock | 1 : ¥235.95000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
761 In Stock | 1 : ¥352.72000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 112 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 153-VFBGA | 153-MBGA (8x8) | |||
116 In Stock | 1 : ¥559.74000 Tray | Tray | Active | Not Verified | 2500 | 40000 | 1290240 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
73 In Stock | 1 : ¥576.00000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
101 In Stock | 1 : ¥625.09000 Tray | Tray | Active | Not Verified | 3125 | 50000 | 1677312 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
227 In Stock | 1 : ¥727.11000 Tray | Tray | Active | Not Verified | 1563 | 25000 | 691200 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
53 In Stock | 1 : ¥908.95000 Tray | Tray | Active | Not Verified | 2500 | 40000 | 1290240 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
100 In Stock | 1 : ¥1,006.88000 Tray | Tray | Active | Not Verified | 3125 | 50000 | 1677312 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 125°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
0 In Stock Check Lead Time | 119 : ¥496.93950 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 246 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA | 324-UBGA (15x15) |