FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,421 In Stock | 1 : ¥235.95000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
265 In Stock | 1 : ¥314.60000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
47 In Stock | 1 : ¥653.91000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 153 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
129 In Stock | 1 : ¥787.38000 Tray | Tray | Active | Not Verified | 1563 | 25000 | 691200 | 360 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
61 In Stock | 1 : ¥567.38000 Tray | Tray | Active | Not Verified | 1803 | 28848 | 608256 | 532 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
77 In Stock | 1 : ¥577.31000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 79 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
7 In Stock | 1 : ¥584.20000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 343 | 0.97V ~ 1.03V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 21 : ¥49,431.35190 Tray | Tray | Active | Not Verified | 23786 | 504140 | 2975744 | 704 | 1.12V ~ 1.18V | Surface Mount | -40°C ~ 100°C (TJ) | 1517-BBGA, FCBGA | 1517-FBGA, FC (40x40) |