FPGAs (Field Programmable Gate Array)

Results: 3
Number of LABs/CLBs
40757925
Number of Logic Elements/Cells
52160101440
Total RAM Bits
27648004976640
Number of I/O
250285
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 100°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484-BBGA
XC7A50T-L2FGG484E
IC FPGA 250 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
60 : ¥1,124.06533
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A50T-2FG484I
IC FPGA 250 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
60 : ¥1,304.02800
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A100T-1FG484I
IC FPGA 285 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
60 : ¥2,022.34850
Tray
Tray
Active
Not Verified
7925
101440
4976640
285
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 3

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.