FPGAs (Field Programmable Gate Array)

Results: 4
Series
Cyclone® 10 LPCyclone® IV ECyclone® V GXMAX® 10
Number of LABs/CLBs
392645100056480
Number of Logic Elements/Cells
62721032016000149500
Total RAM Bits
2764804239365621767880704
Number of I/O
91176178336
Voltage - Supply
1.07V ~ 1.13V1.15V ~ 1.25V1.2V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad256-LBGA256-LFBGA672-BGA
Supplier Device Package
144-EQFP (20x20)256-FBGA (17x17)256-UBGA (14x14)672-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
EP4CE6E22C8N
IC FPGA 91 I/O 144EQFP
Intel
1,750
In Stock
1 : ¥129.47000
Tray
Tray
Active
Not Verified
392
6272
276480
91
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
10M16DAF256I7G
IC FPGA 178 I/O 256FBGA
Intel
94
In Stock
1 : ¥637.16000
Tray
Tray
Active
Not Verified
1000
16000
562176
178
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
DS-672BGA05-2_0
5CGXFC7D6F27I7N
IC FPGA 336 I/O 672FBGA
Intel
42
In Stock
1 : ¥3,631.77000
Tray
Tray
Active
Not Verified
56480
149500
7880704
336
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
672-BGA
672-FBGA (27x27)
256-BGA
10CL010YU256I7G
IC FPGA 176 I/O 256UBGA
Intel
324
In Stock
1 : ¥135.54000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
Showing
of 4

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.