FPGAs (Field Programmable Gate Array)

Results: 12
Number of LABs/CLBs
260059007925
Number of Logic Elements/Cells
3328075520101440
Total RAM Bits
184320038707204976640
Number of I/O
150170210250285300
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
256-LBGA324-LFBGA, CSPBGA484-BBGA676-BGA
Supplier Device Package
256-FTBGA (17x17)324-CSPBGA (15x15)484-FBGA (23x23)676-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
325-CSBGA
XC7A35T-1CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
111
In Stock
1 : ¥490.21000
Tray
Tray
Active
Not Verified
2600
33280
1843200
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
PK053-256
XC7A75T-2FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
120
In Stock
1 : ¥1,206.02000
Tray
Tray
Active
Not Verified
5900
75520
3870720
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
484-BBGA
XC7A75T-1FGG484C
IC FPGA 285 I/O 484FBGA
AMD
350
In Stock
1 : ¥1,285.38000
Tray
Tray
Active
Not Verified
5900
75520
3870720
285
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A75T-2FGG484C
IC FPGA 285 I/O 484FBGA
AMD
660
In Stock
1 : ¥1,323.42000
Tray
Tray
Active
Not Verified
5900
75520
3870720
285
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A100T-3FGG484E
IC FPGA 285 I/O 484FBGA
AMD
33
In Stock
1 : ¥2,059.84000
Tray
Tray
Active
Not Verified
7925
101440
4976640
285
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A35T-3FGG484E
IC FPGA 250 I/O 484FBGA
AMD
4
In Stock
1 : ¥857.43000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
324-CSPBGA
XC7A75T-L1CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
3
In Stock
1 : ¥1,248.71000
Tray
Tray
Active
Not Verified
5900
75520
3870720
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A75T-L2CSG324E
IC FPGA 210 I/O 324CSBGA
AMD
0
In Stock
Check Lead Time
126 : ¥1,302.07500
Tray
Tray
Active
Not Verified
5900
75520
3870720
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A75T-3CSG324E
IC FPGA 210 I/O 324CSBGA
AMD
0
In Stock
Check Lead Time
126 : ¥1,494.18444
Tray
Tray
Active
Not Verified
5900
75520
3870720
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7A75T-L2FGG484E
IC FPGA 285 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
60 : ¥1,515.53000
Tray
Tray
Active
Not Verified
5900
75520
3870720
285
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
676-BGA Series
XC7A75T-L2FGG676E
IC FPGA 300 I/O 676FBGA
AMD
0
In Stock
Check Lead Time
40 : ¥1,750.33025
Tray
Tray
Active
Not Verified
5900
75520
3870720
300
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
676-BGA
676-FBGA (27x27)
484-BBGA
XC7A75T-2FG484I
IC FPGA 285 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
60 : ¥1,899.74883
Tray
Tray
Active
Not Verified
5900
75520
3870720
285
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 12

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.