FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,860 In Stock | 1 : ¥265.26000 Tray | Tray | Active | Not Verified | 1300 | 16640 | 921600 | 170 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
206 In Stock | 1 : ¥341.94000 Tray | Tray | Active | Not Verified | 1300 | 16640 | 921600 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
3,053 In Stock | 1 : ¥408.44000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 210 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
424 In Stock | 1 : ¥503.34000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 150 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
839 In Stock | 1 : ¥775.40000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
111 In Stock | 1 : ¥1,206.02000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
232 In Stock | 1 : ¥1,430.15000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥365.50000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 170 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
1 In Stock | 1 : ¥435.60000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 170 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
0 In Stock Check Lead Time | 90 : ¥604.57000 Tray | Tray | Active | Not Verified | 2600 | 33280 | 1843200 | 170 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) |