FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
581 In Stock | 1 : ¥163.64000 Tray | Tray | Active | Not Verified | 160 | 1280 | 75776 | 206 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
220 In Stock | 1 : ¥315.81000 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 197 | 1.045V ~ 1.155V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
198 In Stock | 1 : ¥286.48000 Tray | Tray | Active | Not Verified | 11000 | 44000 | 1990656 | 197 | 1.045V ~ 1.155V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
0 In Stock Check Lead Time | 119 : ¥171.84403 Tray | Tray | Active | Not Verified | 6000 | 24000 | 1032192 | 197 | 1.045V ~ 1.155V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-CABGA (14x14) |