FPGAs (Field Programmable Gate Array)

Results: 2
Number of LABs/CLBs
9631539
Number of Logic Elements/Cells
1540824624
Total RAM Bits
516096608256
Number of I/O
150162
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256-BGA
10CL025YU256I7G
IC FPGA 150 I/O 256UBGA
Intel
654
In Stock
1 : ¥227.58000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
10CL016YU256I7G
IC FPGA 162 I/O 256UBGA
Intel
138
In Stock
1 : ¥209.04000
Tray
Tray
Active
Not Verified
963
15408
516096
162
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.