FPGAs (Field Programmable Gate Array)

Results: 16
Series
Spartan®-6 LXSpartan®-6 LXT
Number of LABs/CLBs
3007151879341158317911
Number of Logic Elements/Cells
38409152240514366174637101261
Total RAM Bits
221184589824958464213811231703044939776
Number of I/O
102186218250266296316408480
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP256-LBGA324-LFBGA, CSPBGA484-BBGA676-BGA
Supplier Device Package
144-TQFP (20x20)256-FTBGA (17x17)324-CSPBGA (15x15)484-FBGA (23x23)676-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-TQFP
XC6SLX4-2TQG144I
IC FPGA 102 I/O 144TQFP
AMD
300
In Stock
1 : ¥210.34000
Tray
Tray
Active
Not Verified
300
3840
221184
102
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
144-TQFP
XC6SLX9-2TQG144C
IC FPGA 102 I/O 144TQFP
AMD
1,044
In Stock
1 : ¥263.21000
Tray
Tray
Active
Not Verified
715
9152
589824
102
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
144-TQFP
XC6SLX9-3TQG144I
IC FPGA 102 I/O 144TQFP
AMD
650
In Stock
1 : ¥332.74000
Tray
Tray
Active
Not Verified
715
9152
589824
102
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
484-BBGA
XC6SLX25-2FGG484C
IC FPGA 266 I/O 484FBGA
AMD
146
In Stock
1 : ¥759.74000
Tray
Tray
Active
Not Verified
1879
24051
958464
266
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
324-CSPBGA
XC6SLX45-2CSG324C
IC FPGA 218 I/O 324CSBGA
AMD
743
In Stock
1 : ¥872.37000
Tray
Tray
Active
Not Verified
3411
43661
2138112
218
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC6SLX25T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
110
In Stock
1 : ¥965.23000
Tray
Tray
Active
Not Verified
1879
24051
958464
250
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC6SLX45-3FGG484I
IC FPGA 316 I/O 484FBGA
AMD
83
In Stock
1 : ¥1,264.31000
Tray
Tray
Active
Not Verified
3411
43661
2138112
316
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC6SLX45T-3FGG484C
IC FPGA 296 I/O 484FBGA
AMD
64
In Stock
1 : ¥1,463.91000
Tray
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC6SLX45-2FGG484C
IC FPGA 316 I/O 484FBGA
AMD
60
In Stock
1 : ¥1,038.42000
Tray
Tray
Active
Not Verified
3411
43661
2138112
316
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC6SLX45T-3FGG484I
IC FPGA 296 I/O 484FBGA
AMD
59
In Stock
1 : ¥1,569.32000
Tray
Tray
Active
Not Verified
3411
43661
2138112
296
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
676-BGA Series
XC6SLX100-3FGG676C
IC FPGA 480 I/O 676FBGA
AMD
29
In Stock
1 : ¥2,226.91000
Tray
Tray
Active
Not Verified
7911
101261
4939776
480
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
676-BGA
676-FBGA (27x27)
676-BGA Series
XC6SLX75-2FGG676C
IC FPGA 408 I/O 676FBGA
AMD
209
In Stock
1 : ¥1,689.62000
Tray
Tray
Active
Not Verified
5831
74637
3170304
408
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
676-BGA
676-FBGA (27x27)
144-TQFP
XC6SLX9-3TQG144C
IC FPGA 102 I/O 144TQFP
AMD
89
In Stock
1 : ¥289.64000
Tray
Tray
Active
Not Verified
715
9152
589824
102
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
PK053-256
XC6SLX25-3FTG256I
IC FPGA 186 I/O 256FTBGA
AMD
5
In Stock
1 : ¥686.18000
Tray
Tray
Active
Not Verified
1879
24051
958464
186
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC6SLX25-2FTG256C
IC FPGA 186 I/O 256FTBGA
AMD
0
In Stock
Check Lead Time
1 : ¥561.76000
Tray
Tray
Active
Not Verified
1879
24051
958464
186
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC6SLX25-3FTG256C
IC FPGA 186 I/O 256FTBGA
AMD
0
In Stock
Check Lead Time
1 : ¥596.52000
Tray
Tray
Active
Not Verified
1879
24051
958464
186
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
Showing
of 16

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.