FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥189.24000 Tray | Tray | Active | Not Verified | 300 | 3840 | 221184 | 102 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
175 In Stock | 1 : ¥367.25000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 94 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
1,932 In Stock | 1 : ¥407.45000 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 186 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
303 In Stock | 1 : ¥468.37000 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 232 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
179 In Stock | 1 : ¥484.99000 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 186 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
191 In Stock | 1 : ¥623.53000 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 186 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
178 In Stock | 1 : ¥759.74000 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 226 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
146 In Stock | 1 : ¥759.74000 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 266 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
3,378 In Stock | 1 : ¥1,038.42000 Tray | Tray | Active | Not Verified | 3411 | 43661 | 2138112 | 218 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
209 In Stock | 1 : ¥1,689.62000 Tray | Tray | Active | Not Verified | 5831 | 74637 | 3170304 | 408 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
0 In Stock Check Lead Time | 160 : ¥515.49363 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 160 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) |