FPGAs (Field Programmable Gate Array)

Results: 14
Series
Spartan®-6 LXSpartan®-6 LXT
Number of LABs/CLBs
3411583111519
Number of Logic Elements/Cells
4366174637147443
Total RAM Bits
213811231703044939776
Number of I/O
190218280316320338358
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
324-LFBGA, CSPBGA484-BBGA484-FBGA, CSPBGA676-BGA
Supplier Device Package
324-CSPBGA (15x15)484-CSPBGA (19x19)484-FBGA (23x23)676-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
324-CSPBGA
XC6SLX45-2CSG324C
IC FPGA 218 I/O 324CSBGA
AMD
743
In Stock
1 : ¥903.30000
Tray
Tray
Active
Not Verified
3411
43661
2138112
218
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC6SLX45-3CSG324C
IC FPGA 218 I/O 324CSBGA
AMD
302
In Stock
1 : ¥993.15000
Tray
Tray
Active
Not Verified
3411
43661
2138112
218
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC6SLX45-2CSG324I
IC FPGA 218 I/O 324CSBGA
AMD
3,378
In Stock
1 : ¥1,038.38000
Tray
Tray
Active
Not Verified
3411
43661
2138112
218
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC6SLX45-3CSG324I
IC FPGA 218 I/O 324CSBGA
AMD
199
In Stock
1 : ¥1,142.51000
Tray
Tray
Active
Not Verified
3411
43661
2138112
218
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC6SLX45-2FGG484C
IC FPGA 316 I/O 484FBGA
AMD
49
In Stock
1 : ¥1,038.38000
Tray
Tray
Active
Not Verified
3411
43661
2138112
316
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
324-CSPBGA
XC6SLX45T-2CSG324C
IC FPGA 190 I/O 324CSBGA
AMD
76
In Stock
1 : ¥1,159.17000
Tray
Tray
Active
Not Verified
3411
43661
2138112
190
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC6SLX45-N3CSG324C
IC FPGA 218 I/O 324CSBGA
AMD
126
In Stock
1 : ¥806.56000
Tray
Tray
Active
Not Verified
3411
43661
2138112
218
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
676-BGA Series
XC6SLX45-2FGG676C
IC FPGA 358 I/O 676FBGA
AMD
0
In Stock
Check Lead Time
40 : ¥1,190.11675
Tray
Tray
Active
Not Verified
3411
43661
2138112
358
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
676-BGA
676-FBGA (27x27)
484-CSPBGA
XC6SLX45-3CSG484I
IC FPGA 320 I/O 484CSBGA
AMD
0
In Stock
Check Lead Time
84 : ¥1,309.12845
Tray
Tray
Active
Not Verified
3411
43661
2138112
320
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
676-BGA Series
XC6SLX45-3FGG676C
IC FPGA 358 I/O 676FBGA
AMD
0
In Stock
Check Lead Time
40 : ¥1,309.12850
Tray
Tray
Active
Not Verified
3411
43661
2138112
358
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
676-BGA
676-FBGA (27x27)
484-BBGA
XC6SLX75-2FGG484I
IC FPGA 280 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
60 : ¥1,757.12250
Tray
Tray
Active
Not Verified
5831
74637
3170304
280
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-CSPBGA
XC6SLX150-2CSG484C
IC FPGA 338 I/O 484CSBGA
AMD
0
In Stock
Check Lead Time
84 : ¥2,729.61786
Tray
Tray
Active
Not Verified
11519
147443
4939776
338
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
484-CSPBGA
XC6SLX150-2CSG484I
IC FPGA 338 I/O 484CSBGA
AMD
0
In Stock
Check Lead Time
84 : ¥3,138.50798
Tray
Tray
Active
Not Verified
11519
147443
4939776
338
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
484-CSPBGA
XC6SLX150-3CSG484I
IC FPGA 338 I/O 484CSBGA
AMD
0
In Stock
Check Lead Time
84 : ¥3,458.98952
Tray
Tray
Active
Not Verified
11519
147443
4939776
338
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
Showing
of 14

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.