FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,720 In Stock | 1 : ¥129.47000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 91 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
585 In Stock | 1 : ¥194.24000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 91 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
56 In Stock | 1 : ¥908.44000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 168 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
162 In Stock | 1 : ¥977.47000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 328 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
60 In Stock | 1 : ¥1,925.28000 Tray | Tray | Active | Not Verified | 2076 | 33216 | 483840 | 322 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
74 In Stock | 1 : ¥2,957.91000 Tray | Tray | Active | Not Verified | 4713 | 75408 | 2810880 | 292 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
48 In Stock | 1 : ¥3,331.37000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 240 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
28 In Stock | 1 : ¥4,640.10000 Tray | Tray | Active | Not Verified | 113560 | 301000 | 14251008 | 480 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 896-BGA | 896-FBGA (31x31) | |||
73 In Stock | 1 : ¥291.86000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥486.78000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 165 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) |