FPGAs (Field Programmable Gate Array)

Results: 4
Manufacturer
AMDIntel
Series
Cyclone® 10 LPCyclone® IV EKintex®-7MAX® 10
Number of LABs/CLBs
125392139525475
Number of Logic Elements/Cells
2000627222320326080
Total RAM Bits
11059227648060825616404480
Number of I/O
7988101500
Voltage - Supply
0.97V ~ 1.03V1.15V ~ 1.25V1.2V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad900-BBGA, FCBGA
Supplier Device Package
144-EQFP (20x20)900-FCBGA (31x31)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
10M02SCE144C8G
IC FPGA 101 I/O 144EQFP
Intel
2,135
In Stock
1 : ¥82.72000
Tray
Tray
Active
Not Verified
125
2000
110592
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
10CL006YE144I7G
IC FPGA 88 I/O 144EQFP
Intel
360
In Stock
1 : ¥106.01000
Tray
Tray
Active
Not Verified
392
6272
276480
88
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
EP4CE22E22C8N
IC FPGA 79 I/O 144EQFP
Intel
193
In Stock
1 : ¥384.88000
Tray
Tray
Active
Not Verified
1395
22320
608256
79
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
900-BBGA, FCBGA
XC7K325T-2FFG900I
IC FPGA 500 I/O 900FCBGA
AMD
1
In Stock
1 : ¥26,502.54000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
Showing
of 4

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.