FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥139.40000 Tray | Tray | Active | Not Verified | 250 | 4000 | 193536 | 178 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
1,015 In Stock | 1 : ¥161.82000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
161 In Stock | 1 : ¥477.51000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 130 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 125°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
123 In Stock | 1 : ¥481.09000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 79 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
61 In Stock | 1 : ¥1,271.95000 Tray | Tray | Active | Not Verified | 18868 | 50000 | 2862080 | 240 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
175 In Stock | 1 : ¥3,007.65000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 240 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
74 In Stock | 1 : ¥3,837.79000 Tray | Tray | Active | Not Verified | 113560 | 301000 | 14251008 | 224 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
585 In Stock | 1 : ¥194.24000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 91 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
248 In Stock | 1 : ¥393.25000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 106 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 164-TFBGA | 164-MBGA (8x8) | |||
61 In Stock | 1 : ¥567.38000 Tray | Tray | Active | Not Verified | 1803 | 28848 | 608256 | 532 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
30 In Stock | 1 : ¥352.72000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 178 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) |