FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥653.91000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 153 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
129 In Stock | 1 : ¥787.38000 Tray | Tray | Active | Not Verified | 1563 | 25000 | 691200 | 360 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
77 In Stock | 1 : ¥577.31000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 79 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
58 In Stock | 1 : ¥581.65000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 320 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) |