FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,148 In Stock | 1 : ¥90.54000 Tray | Tray | Active | Not Verified | 80 | 640 | 18432 | 78 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 100-LQFP | 100-TQFP (14x14) | |||
1,798 In Stock | 1 : ¥100.74000 Tray | Tray | Active | Not Verified | 80 | 640 | 65536 | 107 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
4,417 In Stock | 1 : ¥202.75000 Tray | Tray | Active | Not Verified | 540 | 4320 | 94208 | 206 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
946 In Stock | 1 : ¥209.55000 Tray | Tray | Active | Not Verified | 858 | 6864 | 245760 | 114 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
650 In Stock | 1 : ¥215.10000 Tray | Tray | Active | Not Verified | 625 | 5000 | 169984 | 100 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
805 In Stock | 1 : ¥158.97000 Tray | Tray | Active | Not Verified | 264 | 2112 | 75776 | 111 | 2.375V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
46 In Stock | 1 : ¥610.81000 Tray | Tray | Active | Not Verified | 4125 | 33000 | 1358848 | 295 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FPBGA (23x23) |