FPGAs (Field Programmable Gate Array)

Results: 5
Series
Spartan®-6 LXSpartan®-6 LX XA
Number of LABs/CLBs
113918797911
Number of Logic Elements/Cells
1457924051101261
Total RAM Bits
5898249584644939776
Number of I/O
160186226326
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
225-LFBGA, CSPBGA256-LBGA324-LFBGA, CSPBGA484-BBGA
Supplier Device Package
225-CSPBGA (13x13)256-FTBGA (17x17)324-CSPBGA (15x15)484-FBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SPARTAN-6-LX-225
XC6SLX16-3CSG225I
IC FPGA 160 I/O 225CSBGA
AMD
0
In Stock
Check Lead Time
160 : ¥533.76738
Tray
Tray
Active
Not Verified
1139
14579
589824
160
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
PK053-256
XA6SLX25-3FTG256I
IC FPGA 186 I/O 256FTBGA
AMD
0
In Stock
Check Lead Time
4 : ¥814.04000
Tray
Tray
Active
Not Verified
1879
24051
958464
186
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
256-LBGA
256-FTBGA (17x17)
PK053-256
XA6SLX25-2FTG256Q
IC FPGA 186 I/O 256FTBGA
AMD
0
In Stock
Check Lead Time
4 : ¥828.91750
Tray
Tray
Active
Not Verified
1879
24051
958464
186
1.14V ~ 1.26V
Surface Mount
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
256-LBGA
256-FTBGA (17x17)
324-CSPBGA
XA6SLX25-3CSG324I
IC FPGA 226 I/O 324CSBGA
AMD
0
In Stock
Check Lead Time
4 : ¥936.62250
Tray
Tray
Active
Not Verified
1879
24051
958464
226
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
Automotive
AEC-Q100
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XA6SLX100-2FGG484Q
IC FPGA 326 I/O 484FBGA
AMD
0
In Stock
Check Lead Time
2 : ¥2,420.19000
Tray
Tray
Active
Not Verified
7911
101261
4939776
326
1.14V ~ 1.26V
Surface Mount
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
484-BBGA
484-FBGA (23x23)
Showing
of 5

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.