FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,255 In Stock | 1 : ¥20.40000 Tray | Tray | Active | Not Verified | 48 | 384 | - | 21 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
2,132 In Stock | 1 : ¥82.71000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
1,015 In Stock | 1 : ¥167.55000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
836 In Stock | 1 : ¥71.32000 Tray | Tray | Active | - | - | 12828 | 744489 | 65 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 100-LQFP | 100-LQFP (14x14) | |||
60 In Stock | 1 : ¥389.42000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 343 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) |