FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥653.88000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 153 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
66 In Stock | 1 : ¥747.31000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 153 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
74 In Stock | 1 : ¥3,062.77000 Tray | Tray | Active | Not Verified | 4713 | 75408 | 2810880 | 292 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
238 In Stock | 1 : ¥606.11000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 168 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
84 In Stock | 1 : ¥1,699.49000 Tray | Tray | Active | Not Verified | 3491 | 55856 | 2396160 | 324 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
70 In Stock | 1 : ¥2,060.69000 Tray | Tray | Active | Not Verified | 4713 | 75408 | 2810880 | 292 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
80 In Stock | 1 : ¥1,126.19000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 152 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
60 In Stock | 1 : ¥389.42000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 343 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
17 In Stock | 1 : ¥4,060.51000 Tray | Tray | Active | Not Verified | 3491 | 55856 | 2396160 | 327 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
73 In Stock | 1 : ¥302.20000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 1 : ¥747.31000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 153 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) |