FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Number of Gates | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 90 : ¥849.96111 Tray | Tray | Obsolete | Not Verified | 600 | 2700 | 40960 | 176 | 100000 | 2.375V ~ 2.625V | Surface Mount | 0°C ~ 85°C (TJ) | 256-BGA | 256-FBGA (17x17) | |||
0 In Stock | 90 : ¥1,071.21533 Tray | Tray | Obsolete | Not Verified | 864 | 3888 | 49152 | 176 | 150000 | 2.375V ~ 2.625V | Surface Mount | -40°C ~ 100°C (TJ) | 256-BGA | 256-FBGA (17x17) | |||
0 In Stock | 60 : ¥1,241.32250 Bulk | Bulk | Obsolete | Not Verified | 896 | 8064 | 294912 | 264 | 400000 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 456-BBGA | 456-FBGA (23x23) | |||
0 In Stock | 60 : ¥1,291.40233 Tray | Tray | Obsolete | Not Verified | 864 | 3888 | 49152 | 260 | 150000 | 2.375V ~ 2.625V | Surface Mount | -40°C ~ 100°C (TJ) | 456-BBGA | 456-FBGA (23x23) |