FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,422 In Stock | 1 : ¥53.94000 Tray | Tray | Active | Not Verified | 7384 | 125829 | 97 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-LQFP (20x20) | |||
6,246 In Stock | 1 : ¥248.58000 Tray | Tray | Active | Not Verified | 31680 | 1510400 | 130 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 324-VFBGA | 324-FBGA (12x12) | |||
2,828 In Stock | 1 : ¥220.01000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 130 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 324-TFBGA | 324-FBGA (12x12) | |||
6,752 In Stock | 1 : ¥240.50000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 278 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
3,299 In Stock | 1 : ¥233.49000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 130 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 324-TFBGA | 324-FBGA (12x12) | |||
2,209 In Stock | 1 : ¥210.91000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 256 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-LFBGA | 484-FBGA (18x18) | |||
272 In Stock | 1 : ¥243.67000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 256 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-LFBGA | 484-FBGA (18x18) | |||
840 In Stock | 1 : ¥267.06000 Tray | Tray | Active | Not Verified | 54195 | 2831360 | 278 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 576-TFBGA | 576-FBGA (16x16) | |||
0 In Stock Check Lead Time | 1,680 : ¥165.64620 Tray | Tray | Active | Not Verified | 31680 | 1510400 | 130 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 324-VFBGA | 324-FBGA (12x12) |