FPGAs (Field Programmable Gate Array)

Results: 2
Manufacturer
AMDIntel
Series
Artix-7Cyclone® V E
Number of LABs/CLBs
943416825
Number of Logic Elements/Cells
25000215360
Total RAM Bits
200294413455360
Number of I/O
224285
Voltage - Supply
0.95V ~ 1.05V1.07V ~ 1.13V
Package / Case
484-BBGA, FCBGA484-BGA
Supplier Device Package
484-FBGA (23x23)484-FCBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484-FBGA
5CEFA2F23C6N
IC FPGA 224 I/O 484FBGA
Intel
240
In Stock
1 : ¥709.57000
Tray
Tray
Active
Not Verified
9434
25000
2002944
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-FCBGA (19x19) Series
XC7A200T-1FBG484C
IC FPGA 285 I/O 484FCBGA
AMD
93
In Stock
1 : ¥2,132.96000
Tray
Tray
Active
Not Verified
16825
215360
13455360
285
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA, FCBGA
484-FCBGA (23x23)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.