FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
585 In Stock | 1 : ¥194.24000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 91 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
1,232 In Stock | 1 : ¥236.44000 Tray | Tray | Active | Not Verified | 321 | 5136 | 423936 | 94 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
345 In Stock | 1 : ¥275.03000 Tray | Tray | Active | Not Verified | 321 | 5136 | 423936 | 182 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
961 In Stock | 1 : ¥566.18000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 168 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
579 In Stock | 1 : ¥825.13000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 315 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
120 In Stock | 1 : ¥954.35000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 346 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥510.58000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 84 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
0 In Stock Check Lead Time | 60 : ¥2,545.37050 Tray | Tray | Active | Not Verified | 3491 | 55856 | 2396160 | 327 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) |