FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Number of Gates | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
639 In Stock | 1 : ¥261.16000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 101 | - | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
213 In Stock | 1 : ¥432.00000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 101 | - | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
1,328 In Stock | 1 : ¥977.13000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 250 | - | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
130 In Stock | 1 : ¥857.43000 Tray | Tray | Active | Not Verified | - | - | 147456 | 177 | 1000000 | 1.425V ~ 1.575V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FPBGA (17x17) |