FPGAs (Field Programmable Gate Array)

Results: 5
Series
Spartan®-3Spartan®-3ASpartan®-3ESpartan®-6 LX
Packaging
BulkTray
Product Status
ActiveObsolete
Number of LABs/CLBs
8963328368858316912
Number of Logic Elements/Cells
806429952331926220874637
Total RAM Bits
36864058982466355217694723170304
Number of I/O
280311333376489
Number of Gates
400000150000016000004000000
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
400-BGA456-BBGA484-BBGA676-BGA
Supplier Device Package
400-FBGA (21x21)456-FBGA (23x23)484-FBGA (23x23)676-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484-BBGA
XC6SLX75-3FGG484I
IC FPGA 280 I/O 484FBGA
AMD
68
In Stock
1 : ¥1,934.03000
Tray
Tray
Active
Not Verified
5831
74637
3170304
280
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
PK083-400
XC3S400A-4FG400I
IC FPGA 311 I/O 400FBGA
AMD
0
In Stock
60 : ¥975.81733
Tray
Tray
Obsolete
Not Verified
896
8064
368640
311
400000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
400-BGA
400-FBGA (21x21)
456-FBGA
XC3S1500-4FG456I
IC FPGA 333 I/O 456FBGA
AMD
0
In Stock
60 : ¥2,187.91300
Tray
Tray
Obsolete
Not Verified
3328
29952
589824
333
1500000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
456-BBGA
456-FBGA (23x23)
676-FCBGA
XC3S4000-4FG676C
IC FPGA 489 I/O 676FCBGA
AMD
0
In Stock
40 : ¥2,251.94950
Bulk
Bulk
Obsolete
Not Verified
6912
62208
1769472
489
4000000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
676-BGA
676-FBGA (27x27)
484-BBGA
XC3S1600E-5FGG484C
IC FPGA 376 I/O 484FBGA
AMD
0
In Stock
60 : ¥2,764.24117
Tray
Tray
Obsolete
Not Verified
3688
33192
663552
376
1600000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 5

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.