FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
653 In Stock | 1 : ¥332.74000 Tray | Tray | Active | Not Verified | 715 | 9152 | 589824 | 102 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
119 In Stock | 1 : ¥85.44000 Tray | Tray | Active | - | - | 12828 | 744489 | 65 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 100-LQFP | 100-LQFP (14x14) | |||
3 In Stock | 1 : ¥2,668.19000 Tray | Tray | Active | Not Verified | 7911 | 101261 | 4939776 | 480 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
0 In Stock Check Lead Time | 84 : ¥2,315.98583 Tray | Tray | Active | Not Verified | 7911 | 101261 | 4939776 | 338 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA, CSPBGA | 484-CSPBGA (19x19) |