LFXP2-30E-5FTN256C

DigiKey Part Number
220-1784-ND
Manufacturer
Manufacturer Product Number
LFXP2-30E-5FTN256C
Description
IC FPGA 201 I/O 256FTBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XP2 Field Programmable Gate Array (FPGA) IC 201 396288 29000 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
LFXP2-30E-5FTN256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3625
Number of Logic Elements/Cells
29000
Total RAM Bits
396288
Number of I/O
201
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,057.55000¥1,057.55
25¥921.53200¥23,038.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.