XC7A200T-2FBG484C

DigiKey Part Number
122-2080-ND
Manufacturer
Manufacturer Product Number
XC7A200T-2FBG484C
Description
IC FPGA 285 I/O 484FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 285 13455360 215360 484-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
16825
Number of Logic Elements/Cells
215360
Total RAM Bits
13455360
Number of I/O
285
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FCBGA (23x23)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,453.45000¥2,453.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.