FPGAs (Field Programmable Gate Array)

Results: 11
Manufacturer
AMDIntel
Series
Cyclone® IICyclone® IIIMAX® 10Spartan®-7
Number of LABs/CLBs
28832151611721563182531584276
Number of Logic Elements/Cells
4608513682561875223360250005052868416
Total RAM Bits
11980816588823961642393659443269120011520001658880
Number of I/O
8594142150158178294315422622
Voltage - Supply
0.95V ~ 1.05V1.15V ~ 1.25V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP144-LQFP Exposed Pad208-BFQFP225-LFBGA, CSPBGA256-LBGA484-BGA672-BGA896-BGA
Supplier Device Package
144-EQFP (20x20)144-TQFP (20x20)208-PQFP (28x28)225-CSGA (13x13)256-FBGA (17x17)484-FBGA (23x23)672-FBGA (27x27)896-FBGA (31x31)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
EP3C5E144C8N
IC FPGA 94 I/O 144EQFP
Intel
1,232
In Stock
1 : ¥236.44000
Tray
Tray
Active
Not Verified
321
5136
423936
94
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
EP2C5F256I8N
IC FPGA 158 I/O 256FBGA
Intel
658
In Stock
1 : ¥304.01000
Tray
Tray
Active
Not Verified
288
4608
119808
158
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
225 CSBGA
XC7S25-1CSGA225I
IC FPGA 150 I/O 225CSGA
AMD
453
In Stock
1 : ¥402.87000
Tray
Tray
Active
Not Verified
1825
23360
1658880
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
225-LFBGA, CSPBGA
225-CSGA (13x13)
484-UBGA
EP2C20F484I8N
IC FPGA 315 I/O 484FBGA
Intel
95
In Stock
1 : ¥956.61000
Tray
Tray
Active
Not Verified
1172
18752
239616
315
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
EP2C50F484I8N
IC FPGA 294 I/O 484FBGA
Intel
104
In Stock
1 : ¥3,262.90000
Tray
Tray
Active
Not Verified
3158
50528
594432
294
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
208-PQFP Pkg
EP2C5Q208I8N
IC FPGA 142 I/O 208QFP
Intel
25
In Stock
1 : ¥283.73000
Tray
Tray
Active
Not Verified
288
4608
119808
142
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
208-BFQFP
208-PQFP (28x28)
144-LQFP
EP2C8T144I8N
IC FPGA 85 I/O 144TQFP
Intel
92
In Stock
1 : ¥406.36000
Tray
Tray
Active
Not Verified
516
8256
165888
85
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
EP4CGX150DF31C7N
EP2C70F896C8N
IC FPGA 622 I/O 896FBGA
Intel
22
In Stock
1 : ¥4,504.96000
Tray
Tray
Active
Not Verified
4276
68416
1152000
622
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
896-BGA
896-FBGA (31x31)
256-BGA
10M25DCF256I7G
IC FPGA 178 I/O 256FBGA
Intel
0
In Stock
Check Lead Time
90 : ¥625.26056
Tray
Tray
Active
Not Verified
1563
25000
691200
178
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
DS-672BGA05-2_0
EP2C70F672I8N
IC FPGA 422 I/O 672FBGA
Intel
0
In Stock
Check Lead Time
40 : ¥4,656.29125
Tray
Tray
Active
Not Verified
4276
68416
1152000
422
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
672-BGA
672-FBGA (27x27)
DS-672BGA05-2_0
EP2C70F672C6N
IC FPGA 422 I/O 672FBGA
Intel
0
In Stock
Check Lead Time
40 : ¥5,828.98800
Tray
Tray
Active
Not Verified
4276
68416
1152000
422
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
672-BGA
672-FBGA (27x27)
Showing
of 11

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.