EP3C16F484C8N

DigiKey Part Number
544-2474-ND
Manufacturer
Manufacturer Product Number
EP3C16F484C8N
Description
IC FPGA 346 I/O 484FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 346 516096 15408 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP3C16F484C8N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
963
Number of Logic Elements/Cells
15408
Total RAM Bits
516096
Number of I/O
346
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥634.84000¥634.84
25¥617.67080¥15,441.77
100¥595.16470¥59,516.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.