FPGAs (Field Programmable Gate Array)

Results: 7
Number of Logic Elements/Cells
73841282819728
Total RAM Bits
1258297444891069548
Number of I/O
657397195
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
100-LQFP144-LQFP169-VFBGA256-TFBGA
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)169-FBGA (9x9)256-FBGA (13x13)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-LQFP
T8Q144C3
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
10,422
In Stock
1 : ¥53.94000
Tray
Tray
Active
Not Verified
7384
125829
97
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-LQFP (20x20)
256-FBGA
T13F256I4
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
8,520
In Stock
1 : ¥77.99000
Tray
Tray
Active
Not Verified
12828
744489
195
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-TFBGA
256-FBGA (13x13)
2134~169FBGA-9x9~~169
T13F169C3
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
14,205
In Stock
1 : ¥57.80000
Tray
Tray
Active
Not Verified
12828
744489
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
169-VFBGA
169-FBGA (9x9)
2134~169FBGA-9x9~~169
T13F169I4
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
11,473
In Stock
1 : ¥84.84000
Tray
Tray
Active
Not Verified
12828
744489
73
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
169-VFBGA
169-FBGA (9x9)
T20Q100F3I4-ES
T13Q100F3C3
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
841
In Stock
1 : ¥68.88000
Tray
Tray
Active
-
12828
744489
65
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
100-LQFP
100-LQFP (14x14)
256-FBGA
T13F256C4
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
0
In Stock
Check Lead Time
1,190 : ¥73.32299
Tray
Tray
Active
Not Verified
12828
744489
195
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-TFBGA
256-FBGA (13x13)
2134~169FBGA-9x9~~169
T20F169C4
IC FPGA 73 I/O 169FBGA
Efinix, Inc.
0
In Stock
Check Lead Time
2,600 : ¥102.77971
Tray
Tray
Active
Not Verified
19728
1069548
73
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
169-VFBGA
169-FBGA (9x9)
Showing
of 7

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.