484-WFBGA, FCBGA FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥2,320.83000 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 204 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
2 In Stock | 1 : ¥2,110.85000 Tray | Tray | Active | - | 5500 | 96250 | 3670016 | 204 | 0.825V ~ 0.876V | Surface Mount | -40°C ~ 100°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
1 In Stock | 1 : ¥2,906.57000 Tray | Tray | Active | - | 9720 | 170100 | 5347738 | 204 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
1 In Stock | 1 : ¥3,525.45000 Tray | Tray | Active | - | 5500 | 96250 | 3670016 | 204 | 0.825V ~ 0.876V | Surface Mount | -40°C ~ 125°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
1 In Stock | 1 : ¥4,420.63000 Tray | Tray | Active | - | 9720 | 170100 | 5347738 | 204 | 0.825V ~ 0.876V | Surface Mount | -40°C ~ 125°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 2 : ¥2,006.47500 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 204 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 2 : ¥2,241.27500 Tray | Tray | Active | Not Verified | 5500 | 96250 | 3670016 | 204 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : ¥2,806.93000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 204 | 0.825V ~ 0.876V | Surface Mount | 0°C ~ 100°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) | |||
0 In Stock Check Lead Time | 1 : ¥2,806.93000 Tray | Tray | Active | Not Verified | 9720 | 170100 | 5347738 | 204 | 0.698V ~ 0.742V | Surface Mount | -40°C ~ 100°C (TJ) | 484-WFBGA, FCBGA | 484-FCBGA (19x19) |