352-BBGA FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Number of Gates | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,511 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 1024 | 16384 | 256 | 28300 | 4.75V ~ 5.25V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
1,876 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 1600 | 25600 | 320 | 44200 | 3V ~ 3.6V | Surface Mount | -40°C ~ 85°C (TJ) | 352-BBGA | 352-PBGA (35x35) | |||
749 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 1600 | 25600 | 286 | 44200 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
150 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 1600 | 25600 | 320 | 44200 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TJ) | 352-BBGA | 352-PBGA (35x35) | |||
173 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 3600 | 57600 | 286 | 99400 | 3V ~ 3.6V | Surface Mount | -40°C ~ 85°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
303 Marketplace | Unavailable | Bulk | Active | Not Verified | 624 | 4992 | 75776 | 262 | 397000 | 1.425V ~ 1.575V, 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
51 Marketplace | Unavailable | Bulk | Active | Not Verified | 624 | 4992 | 75776 | 262 | 397000 | 1.425V ~ 1.575V, 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
183 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2592 | 43008 | 288 | 80000 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
1,668 Marketplace | Unavailable | Bulk | Active | Not Verified | 624 | 4992 | 75776 | 262 | 397000 | 1.425V ~ 1.575V, 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
437 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 1600 | 25600 | 298 | 44200 | 4.75V ~ 5.25V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
153 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2592 | 43008 | 288 | 80000 | 3V ~ 3.6V | Surface Mount | -40°C ~ 85°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
307 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 3600 | 57600 | 286 | 99400 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
54 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 3600 | 57600 | 286 | 99400 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
1,298 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 8192 | 134144 | 516 | 244000 | 2.375V ~ 2.625V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
666 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2016 | 32768 | 187 | 60000 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
987 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2304 | 36864 | 384 | 63600 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TJ) | 352-BBGA | 352-PBGA (35x35) | |||
713 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2304 | 36864 | 384 | 63600 | 3V ~ 3.6V | Surface Mount | -40°C ~ 85°C (TJ) | 352-BBGA | 352-PBGA (35x35) | |||
129 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2304 | 36864 | 298 | 63600 | 4.5V ~ 5.5V | Surface Mount | -40°C ~ 85°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
94 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2304 | 36864 | 298 | 63600 | 4.75V ~ 5.25V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
793 Marketplace | Unavailable | Bulk | Active | Not Verified | 1296 | 10368 | 113664 | 262 | 643000 | 1.425V ~ 1.575V, 3V ~ 3.6V | Surface Mount | -40°C ~ 85°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
101 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 3872 | 63488 | 298 | 116000 | 4V ~ 6V | Surface Mount | -40°C ~ 85°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
64 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 3872 | 63488 | 298 | 116000 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
117 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 2304 | 36864 | 384 | 63600 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TJ) | 352-BBGA | 352-PBGA (35x35) | |||
98 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 3600 | 57600 | 286 | 99400 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) | |||
80 Marketplace | Unavailable | Bulk | Active | Not Verified | - | 3872 | 63488 | 298 | 116000 | 3V ~ 3.6V | Surface Mount | 0°C ~ 70°C (TA) | 352-BBGA | 352-PBGA (35x35) |