DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥502.23000 Tray | Tray | Active | Fixed/Floating Point | DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | 850MHz | ROM (128kB) | 1.06MB | 1.0V, 1.5V, 1.8V | 1.00V | 0°C ~ 85°C (TC) | Surface Mount | 625-BFBGA, FCBGA | 625-FCBGA (21x21) | |||
44 In Stock | 1 : ¥1,885.15000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, PCIe, I2C, SPI, SRIO, UART | 1.2GHz | ROM (128kB) | 6.25MB | 1.0V, 1.5V, 1.8V | 1.00V | 0°C ~ 100°C (TC) | Surface Mount | 841-BFBGA, FCBGA | 841-FCBGA (24x24) |