DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥306.13000 Tray | Tray | Not For New Designs | Audio Processor | Host Interface, I2C, SAI, SPI | 150MHz | ROM (240kB) | 69kB | 3.30V | 1.80V | 0°C ~ 70°C (TA) | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
0 In Stock | 450 : ¥214.52216 Tray | Tray | Not For New Designs | Audio Processor | Host Interface, I2C, SAI, SPI | 180MHz | ROM (384kB) | 264kB | 3.30V | 1.25V | 0°C ~ 70°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (14x14) | |||
0 In Stock Check Lead Time | 60 : ¥881.27583 Tray | Tray | Active | Fixed/Floating Point | DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | 1.25GHz | ROM (128kB) | 2.06MB | 1.0V, 1.5V, 1.8V | 1.00V | 0°C ~ 85°C (TC) | Surface Mount | 625-BFBGA, FCBGA | 625-FCBGA (21x21) |