ADSP-21489BSWZ-3B

DigiKey Part Number
505-ADSP-21489BSWZ-3B-ND
Manufacturer
Manufacturer Product Number
ADSP-21489BSWZ-3B
Description
IC CCD SIGNAL PROCESSOR 176LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21489BSWZ-3B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART
Clock Rate
350MHz
Non-Volatile Memory
External
On-Chip RAM
5Mbit
Voltage - I/O
3.30V
Voltage - Core
1.10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.31000¥206.31
10¥190.28700¥1,902.87
40¥188.20975¥7,528.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.