TMS320C6745DPTPD4 | |
---|---|
DigiKey Part Number | 296-39305-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6745DPTPD4 |
Description | IC DSP FIX/FLOAT POINT 176HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6745DPTPD4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, I2C, McASP, SPI, UART, USB | |
Clock Rate | 456MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 320kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-HLQFP (24x24) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.51000 | ¥177.51 |
10 | ¥163.71600 | ¥1,637.16 |
40 | ¥156.35875 | ¥6,254.35 |
80 | ¥139.80250 | ¥11,184.20 |
240 | ¥133.36463 | ¥32,007.51 |
440 | ¥126.92645 | ¥55,847.64 |