DSP (Digital Signal Processors)

Results: 2
Series
Blackfin®SHARC®
Type
Fixed PointFloating Point
Interface
DAI, DPIDMA, I2C, PPI, SPI, SPORT, UART
Clock Rate
400MHz533MHz
Non-Volatile Memory
ROM (32kB)ROM (768kB)
On-Chip RAM
132kB256kB
Voltage - I/O
1.8V, 2.5V, 3.3V3.30V
Voltage - Core
1.15V1.20V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
208-FBGA, CSPBGA256-LBGA Exposed Pad
Supplier Device Package
208-CSPBGA (17x17)256-BGA-ED (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
208-CSPBGA
ADSP-BF523BBCZ-5A
IC DSP 16BIT 533MHZ 208CSBGA
Analog Devices Inc.
3,382
In Stock
1 : ¥324.31000
Tray
Tray
Active
Fixed Point
DMA, I2C, PPI, SPI, SPORT, UART
533MHz
ROM (32kB)
132kB
1.8V, 2.5V, 3.3V
1.15V
-40°C ~ 85°C (TA)
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
256-BGA
ADSP-21369KBPZ-3A
IC DSP 32BIT 400MHZ 256-BGA
Analog Devices Inc.
354
In Stock
1 : ¥673.78000
Tray
Tray
Active
Floating Point
DAI, DPI
400MHz
ROM (768kB)
256kB
3.30V
1.20V
0°C ~ 70°C (TA)
Surface Mount
256-LBGA Exposed Pad
256-BGA-ED (27x27)
Showing
of 2

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.