DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥222.38000 Tray | Tray | Active | Fixed Point | I2C, PPI, RSI, SPI, SPORT, UART/USART | 400MHz | External | 116kB | 1.8V, 2.5V, 3.3V | 1.30V | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP Exposed Pad | 176-LQFP-EP (24x24) | |||
120 In Stock | 1 : ¥827.73000 Tray | Tray | Active | Digital Media System-on-Chip (DMSoC) | CAN, Ethernet, I2C, McASP, McBSP, MMC/SD/SDIO, SATA, SPI, UART, USB | 600MHz DSP, 720MHz ARM® | ROM (48kB) | 1.08MB | 1.5V, 1.8V, 3.3V | 1.1V, 1.2V, 1.35V | -40°C ~ 105°C (TJ) | Surface Mount | 684-BFBGA, FCBGA | 684-FCBGA (23x23) | |||
47 In Stock | 1 : ¥2,501.20000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, I2C, PCIe, SPI, TSIP, UART, 10/100/1000 Ethernet | 1GHz | ROM (128kB) | 6.25MB | 1.0V, 1.5V, 1.8V | 1.00V | -40°C ~ 100°C (TC) | Surface Mount | 841-BFBGA, FCBGA | 841-FCBGA (24x24) | |||
0 In Stock | 450 : ¥214.51251 Tray | Tray | Not For New Designs | Audio Processor | Host Interface, I2C, SAI, SPI | 180MHz | ROM (384kB) | 264kB | 3.30V | 1.25V | 0°C ~ 70°C (TA) | Surface Mount | 80-LQFP | 80-LQFP (14x14) | |||
0 In Stock Check Lead Time | 60 : ¥881.23617 Tray | Tray | Active | Fixed/Floating Point | DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP | 1.25GHz | ROM (128kB) | 2.06MB | 1.0V, 1.5V, 1.8V | 1.00V | 0°C ~ 85°C (TC) | Surface Mount | 625-BFBGA, FCBGA | 625-FCBGA (21x21) |