ADSP-BF527BBCZ-5A | |
---|---|
DigiKey Part Number | 505-ADSP-BF527BBCZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF527BBCZ-5A |
Description | IC DSP 16BIT 533MHZ 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF527BBCZ-5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 533MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.92000 | ¥379.92 |
10 | ¥354.45800 | ¥3,544.58 |
25 | ¥339.60320 | ¥8,490.08 |
80 | ¥307.76525 | ¥24,621.22 |
230 | ¥297.15226 | ¥68,345.02 |