CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,828 In Stock | 1 : ¥44.63000 Tray | Tray | Obsolete | Verified | In System Programmable | 5.5 ns | 1.7V ~ 1.9V | 2 | 32 | 750 | 33 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
7,997 In Stock | 1 : ¥93.51000 Tray | Tray | Obsolete | Verified | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 3V ~ 3.6V | 4 | 64 | 1500 | 36 | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
2,989 In Stock | 1 : ¥113.66000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 45 | -40°C ~ 85°C (TA) | Surface Mount | 56-LFBGA, CSPBGA | 56-CSBGA (6x6) | |||
11,014 In Stock | 1 : ¥372.44000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 16 | 256 | 6000 | 80 | 0°C ~ 70°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
6,472 In Stock | 1 : ¥461.19000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 16 | 256 | 6000 | 118 | 0°C ~ 70°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) |