CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
408 In Stock | 1 : ¥40.06000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | 79 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
3,657 In Stock | 1 : ¥81.28000 Tray | Tray | Active | Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | 74 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
495 In Stock | 1 : ¥434.07000 Tray | Tray | Active | Not Verified | In System Programmable | 6.2 ns | 2.5V, 3.3V | 1270 | 980 | 116 | 0°C ~ 85°C (TJ) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
86 In Stock | 1 : ¥175.04000 Tray | Tray | Active | Not Verified | In System Programmable | 9 ns | 1.71V ~ 1.89V | 570 | 440 | 159 | -40°C ~ 100°C (TJ) | Surface Mount | 256-LBGA | 256-FBGA (17x17) | |||
84 In Stock | 1 : ¥55.25000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 1.71V ~ 1.89V | 160 | 128 | 79 | 0°C ~ 85°C (TJ) | Surface Mount | 100-TQFP | 100-TQFP (14x14) |