LC4064V-75TN48E

DigiKey Part Number
220-1668-ND
Manufacturer
Manufacturer Product Number
LC4064V-75TN48E
Description
IC CPLD 64MC 7.5NS 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4064V-75TN48E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of I/O
32
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.44000¥119.44
25¥104.56480¥2,614.12
100¥100.01680¥10,001.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.